
8-192038-6 | |
|---|---|
DigiKey Part Number | 8-192038-6-ND |
Manufacturer | |
Manufacturer Product Number | 8-192038-6 |
Description | CONTACT FEMALE BAND POWER SILVER |
Customer Reference | |
Detailed Description | Contact Silver Power Female Band |
Datasheet | Datasheet |
EDA/CAD Models | 8-192038-6 Models |
Category | Type Power |
Manufacturer TE Connectivity AMP Connectors | Pin or Socket Female Band |
Series | Contact Finish Silver |
Packaging Bulk | Contact Finish Thickness 200.0µin (5.08µm) |
Part Status Obsolete | Base Product Number |

