
8-165168-1 | |
|---|---|
DigiKey Part Number | 8-165168-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-165168-1 |
Description | CONN WIRE PIN TERM 16-22AWG PIDG |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 16-22 AWG (0.2~1.6mm²) PIDG Crimp |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Features Serrated Termination |
Packaging Bulk | Color Red |
Part Status Active | Contact Material Copper |
Pin Diameter Circular - 0.071" (1.80mm) Dia | Contact Finish Tin |
Length - Pin 0.390" (9.91mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.913" (23.20mm) | Base Product Number |
Wire Gauge 16-22 AWG (0.2~1.6mm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,81477 € | 814,77 € |
| Unit Price without VAT: | 0,81477 € |
|---|---|
| Unit Price with VAT: | 0,97772 € |






