796387-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 49
Unit Price: 87,36000 €
Datasheet
24 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Circular Connector Receptacle, Male Pins Solder
796387-2
796387-2

796387-2

DigiKey Part Number
A136623-ND
Manufacturer
Manufacturer Product Number
796387-2
Description
CONN RCPT MALE 24POS GOLD SOLDER
Customer Reference
Detailed Description
24 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
796387-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Plastic
Series
Shell Material
Thermoplastic
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Obsolete
Color
Black
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
24
Shielding
Shell Size - Insert
23-24
Voltage Rating
250VAC/DC
Mounting Type
Panel Mount, Through Hole, Right Angle
Operating Temperature
-55°C ~ 105°C
Mounting Feature
Flange
Contact Material
Brass
Termination
Solder
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-796387-2TE Connectivity AMP Connectors49A134983-ND87,36000 €MFR Recommended
Obsolete
Marketplace Stock: 103 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

103In Stock
Ships from WEC