
794955-3 | |
|---|---|
DigiKey Part Number | A111633TR-ND - Tape & Reel (TR) A111633CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794955-3 |
Description | CONN PIN 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794955-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,05200 € | 1,30 € |
| 50 | 0,04960 € | 2,48 € |
| 100 | 0,04730 € | 4,73 € |
| 250 | 0,04428 € | 11,07 € |
| 500 | 0,04218 € | 21,09 € |
| 1 000 | 0,04017 € | 40,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,03750 € | 131,25 € |
| 7 000 | 0,03571 € | 249,97 € |
| 10 500 | 0,03470 € | 364,35 € |
| 17 500 | 0,03347 € | 585,73 € |
| 24 500 | 0,03268 € | 800,66 € |
| 35 000 | 0,03187 € | 1 115,45 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |





















