
794606-2 | |
|---|---|
DigiKey Part Number | A131117TR-ND - Tape & Reel (TR) A131117CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794606-2 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 794606-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,08330 € | 8,33 € |
| 250 | 0,07804 € | 19,51 € |
| 500 | 0,07434 € | 37,17 € |
| 1 000 | 0,07078 € | 70,78 € |
| 2 500 | 0,06634 € | 165,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,05963 € | 894,45 € |
| 30 000 | 0,05678 € | 1 703,40 € |
| 45 000 | 0,05518 € | 2 483,10 € |
| 75 000 | 0,05323 € | 3 992,25 € |
| 105 000 | 0,05198 € | 5 457,90 € |
| 150 000 | 0,05069 € | 7 603,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |










