
| 794880-1 | |
|---|---|
| DigiKey Part Number | A136618-ND | 
| Manufacturer | |
| Manufacturer Product Number | 794880-1 | 
| Description | CONN HEADER VERT 9POS 6.35MM | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 9 position 0.250" (6.35mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 794880-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 3 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Locking Ramp | |
| Contact Length - Mating | - | |
| Contact Length - Post | 0.155" (3.94mm) | |
| Overall Contact Length | - | |
| Insulation Height | 0.550" (13.97mm) | |
| Contact Shape | Circular | |
| Contact Finish - Mating | Tin | |
| Contact Finish Thickness - Mating | - | |
| Contact Finish - Post | Tin | |
| Contact Material | Phosphor Bronze | |
| Insulation Material | Polyamide (PA), Nylon | |
| Features | Board Guide | |
| Operating Temperature | -40°C ~ 105°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | White | |
| Current Rating (Amps) | 12A | |
| Voltage Rating | 600VAC | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | General Purpose | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,65000 € | 1,65 € | 
| 10 | 1,40000 € | 14,00 € | 
| 100 | 1,18930 € | 118,93 € | 
| 500 | 1,06162 € | 530,81 € | 
| 1 000 | 1,01096 € | 1 010,96 € | 
| 5 000 | 0,90250 € | 4 512,50 € | 
| Unit Price without VAT: | 1,65000 € | 
|---|---|
| Unit Price with VAT: | 1,98000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France