MFR Recommended

794407-6 | |
|---|---|
DigiKey Part Number | 794407-6-ND |
Manufacturer | |
Manufacturer Product Number | 794407-6 |
Description | CONN SOCKET 16-20AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 794407-6 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-794407-1 | TE Connectivity AMP Connectors | 19 925 | A100438CT-ND | 0,55000 € | MFR Recommended |


