794216-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,24621 €
Datasheet
Pin Contact Gold 26-30 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794216-3

DigiKey Part Number
794216-3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
794216-3
Description
CONN PIN 26-30AWG CRIMP GOLD
Customer Reference
Detailed Description
Pin Contact Gold 26-30 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
794216-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes