
794138-3 | |
---|---|
DigiKey Part Number | A109358TR-ND - Tape & Reel (TR) |
Manufacturer | TE Connectivity AMP Connectors |
Manufacturer Product Number | 794138-3 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |