
788085-3 | |
|---|---|
DigiKey Part Number | A111620TR-ND - Tape & Reel (TR) A111620CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 788085-3 |
Description | CONN PIN 28-30AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 28-30 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 788085-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,26400 € | 12,64 € |
| 25 | 1,18520 € | 29,63 € |
| 50 | 1,12860 € | 56,43 € |
| 100 | 1,07470 € | 107,47 € |
| 250 | 1,00732 € | 251,83 € |
| 500 | 0,95924 € | 479,62 € |
| 1 000 | 0,91345 € | 913,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,78696 € | 3 147,84 € |
| 8 000 | 0,74944 € | 5 995,52 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,78800 € |
















