Similar

770834-6 | |
|---|---|
DigiKey Part Number | 770834-6-ND |
Manufacturer | |
Manufacturer Product Number | 770834-6 |
Description | CONTACT SKT 26-30AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 26-30 AWG Power, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |






