
770442-3 | |
|---|---|
DigiKey Part Number | 770442-3-ND |
Manufacturer | |
Manufacturer Product Number | 770442-3 |
Description | CONN RCPT HSG 4POS 3.68MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.145" (3.68mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.145" (3.68mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male or Female | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.145" (3.68mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 770432-1 | TE Connectivity AMP Connectors | 11 583 | A114402-ND | 0,80000 € | Parametric Equivalent |
| 770442-1 | TE Connectivity AMP Connectors | 7 675 | A14005-ND | 0,49000 € | Parametric Equivalent |
| 0003061044 | Molex | 9 843 | WM1233-ND | 0,37000 € | Parametric Equivalent |




