250 (200 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6645343-1

DigiKey Part Number
6645343-1-ND
Manufacturer
Manufacturer Product Number
6645343-1
Description
CONN HEADER 250POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
250 (200 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Rows
8 + 2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Press-Fit
Part Status
Active
Current Rating (Amps)
1.5 A
Connector Type
Header, Male Pins
Voltage Rating
750Vrms
Connector Style
E 25
Operating Temperature
-55°C ~ 125°C
Number of Positions
250 (200 + 50 Ground)
Base Product Number
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9607,27710 €6 986,02 €
Manufacturers Standard Package
Unit Price without VAT:7,27710 €
Unit Price with VAT:8,73252 €