749179-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 099
Unit Price: 2,24000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 14
Unit Price: 5,61000 €
Datasheet
8 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749179-1

DigiKey Part Number
749179-1-ND
Manufacturer
Manufacturer Product Number
749179-1
Description
CONN RCPT FMALE MINI DIN 8P SLDR
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Mfr
Contact Finish - Mating
Gold
Packaging
Tube
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Features
Board Lock
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
1A
Shell Size - Insert
Mini DIN
Voltage Rating
30VDC
Mounting Type
Through Hole, Right Angle
Operating Temperature
-55°C ~ 105°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Push-Pull
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Orientation
Keyed
Applications
Audio, Video
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1658998-1TE Connectivity AMP Connectors4 099A99367-ND2,24000 €Parametric Equivalent
5749232-1TE Connectivity AMP Connectors145749232-1-ND5,61000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes