Jackscrew, Thumb Screw For AMPLIMITE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

748627-2

DigiKey Part Number
748627-2-ND
Manufacturer
Manufacturer Product Number
748627-2
Description
CONN JACKSCREW ZINC 4-40
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jackscrew, Thumb Screw For AMPLIMITE Series
Datasheet
 Datasheet
EDA/CAD Models
748627-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew, Thumb Screw
For Use With/Related Products
AMPLIMITE Series
Features
-
Length - Threaded Portion Below Head
-
Length - Below Head
0.980" (24.89mm)
Thread Size
4-40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
250 0000,70574 €176 435,00 €
Manufacturers Standard Package
Unit Price without VAT:0,70574 €
Unit Price with VAT:0,84689 €