
748271-1 | |
|---|---|
DigiKey Part Number | 748271-1-ND |
Manufacturer | |
Manufacturer Product Number | 748271-1 |
Description | CONN SCREW LOCKS FMALE KIT 4-40 |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |


