745781-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 931
Unit Price: 6,10000 €
Datasheet

Direct


EDAC Inc.
In Stock: 0
Unit Price: 2,23260 €
Datasheet

Similar


NorComp Inc.
In Stock: 395
Unit Price: 5,74000 €
Datasheet

Similar


NorComp Inc.
In Stock: 422
Unit Price: 9,37000 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 1,27504 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 2,03000 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,01817 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,32294 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,16092 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,20000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,95786 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,10567 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,42692 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,57531 €
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745781-2

DigiKey Part Number
A23291-ND
Manufacturer
Manufacturer Product Number
745781-2
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
6A
Connector Style
Backset Spacing
0.318" (8.08mm)
Connector Type
Receptacle, Female Sockets
Features
Ground Strap
Number of Positions
Voltage Rating
125V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Thermoplastic
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5745781-2TE Connectivity AMP Connectors931A32105-ND6,10000 €Direct
622-009-660-011EDAC Inc.0622-009-660-011-ND2,23260 €Direct
174-E09-213R001NorComp Inc.3951174-109FEA-ND5,74000 €Similar
174-E09-213R141NorComp Inc.4225497-174-E09-213R141-ND9,37000 €Similar
182-009-213R431NorComp Inc.0182-009-213R431-ND1,27504 €Similar
Obsolete
This product is no longer manufactured. View Substitutes