
745245-5 | |
---|---|
DigiKey Part Number | A114377-ND |
Manufacturer | |
Manufacturer Product Number | 745245-5 |
Description | CONN LATCH BLOCK REAR DB50 POS |
Customer Reference | |
Detailed Description | Connector Latch Block For AMPLIMITE Series HDE, HDF, HDP |
Datasheet | Datasheet |
EDA/CAD Models | 745245-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Latch Block | |
For Use With/Related Products | AMPLIMITE Series HDE, HDF, HDP | |
Features | - | |
Number of Positions | 50 | |
Base Product Number |