cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

737608-1

DigiKey Part Number
737608-1-ND
Manufacturer
Manufacturer Product Number
737608-1
Description
CONN PLUG HSG 5POS 5.00MM
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
2
Row Spacing
0.197" (5.00mm)
Mounting Type
Panel Mount
Contact Termination
-
Fastening Type
-
Color
Black
Features
Board Lock
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.