
1934183-1 | |
---|---|
DigiKey Part Number | 1934183-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1934183-1 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1934183-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
18 000 | 0,06079 € | 1 094,22 € |
Unit Price without VAT: | 0,06079 € |
---|---|
Unit Price with VAT: | 0,07295 € |