
735220-1 | |
|---|---|
DigiKey Part Number | 735220-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 735220-1 |
Description | CONN QC RCPT 13-17AWG 0.250 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 735220-1 Models |
Category | Tab Length 0.303" (7.70mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.669" (17.00mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 13-17 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.169" (4.29mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 414 000 | 0,07158 € | 29 634,12 € |
| Unit Price without VAT: | 0,07158 € |
|---|---|
| Unit Price with VAT: | 0,08590 € |















