Ring Terminal Connector Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

726344-2

DigiKey Part Number
A122653-ND
Manufacturer
Manufacturer Product Number
726344-2
Description
CONN RING CIRC 6AWG CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
-
Thickness
-
Width - Outer Edges
-
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 094
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,60000 €2,60 €
102,20900 €22,09 €
252,07040 €51,76 €
501,97140 €98,57 €
1001,87720 €187,72 €
2501,75964 €439,91 €
5001,67562 €837,81 €
1 0001,59568 €1 595,68 €
2 5001,49586 €3 739,65 €
Manufacturers Standard Package
Unit Price without VAT:2,60000 €
Unit Price with VAT:3,12000 €