Image for 7-967616-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-967616-3

DigiKey Part Number
7-967616-3-ND
Manufacturer
Manufacturer Product Number
7-967616-3
Description
CONN RCPT HSG 6POS 4.00MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.138" (3.50mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Obsolete
Features
Sealed
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.157" (4.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.