
7-6474621-9 | |
|---|---|
DigiKey Part Number | 7-6474621-9-ND |
Manufacturer | |
Manufacturer Product Number | 7-6474621-9 |
Description | CABLE FLXSTRP 6POS 2.54MM 2" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 6 | |
Pitch | 0.100" (2.54mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.134" (3.40mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,10739 € | 2 768,48 € |
| Unit Price without VAT: | 1,10739 € |
|---|---|
| Unit Price with VAT: | 1,32887 € |

