

7-2149520-2 | |
---|---|
DigiKey Part Number | A117742-ND |
Manufacturer | |
Manufacturer Product Number | 7-2149520-2 |
Description | CONN ARRAY PLUG 6POS PCB TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Array, Male Pins Through Hole, Press-Fit Tin |
Datasheet | Datasheet |
EDA/CAD Models | 7-2149520-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 6 | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Through Hole, Press-Fit | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 23mm | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 400 | 5,93782 € | 32 064,23 € |
Unit Price without VAT: | 5,93782 € |
---|---|
Unit Price with VAT: | 7,12538 € |