


7-2057460-8 | |
|---|---|
DigiKey Part Number | A110853-ND |
Manufacturer | |
Manufacturer Product Number | 7-2057460-8 |
Description | CONN DIFF ARRAY PLG 178P PCB TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 184 (178 + 6 Power) Position Connector Differential Pair Array, Male Through Hole, Press-Fit Tin |
Datasheet | Datasheet |
EDA/CAD Models | 7-2057460-8 Models |
Category | Number of Positions 184 (178 + 6 Power) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Press-Fit |
Series | Contact Finish Tin |
Packaging Tray | Mated Stacking Heights 28mm |
Part Status Active | Height Above Board 1.094" (27.80mm) |
Connector Type Differential Pair Array, Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 45,38690 € | 32 678,57 € |
| Unit Price without VAT: | 45,38690 € |
|---|---|
| Unit Price with VAT: | 54,46428 € |


