
7-192013-6 | |
|---|---|
DigiKey Part Number | 7-192013-6-ND |
Manufacturer | |
Manufacturer Product Number | 7-192013-6 |
Description | CONN FEMALE 18 LOUVERS TORSIONAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Female Band |
Datasheet | Datasheet |
EDA/CAD Models | 7-192013-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,31779 € | 9 317,79 € |
| Unit Price without VAT: | 9,31779 € |
|---|---|
| Unit Price with VAT: | 11,18135 € |

