Image for 7-176890-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-176890-6

DigiKey Part Number
7-176890-6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7-176890-6
Description
CONN HEADER SMD 16POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
7-176890-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Insulation Height
0.234" (5.95mm)
Packaging
Tape & Reel (TR)
Contact Shape
Circular
Part Status
Obsolete
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS)
Number of Positions
Features
Board Guide
Number of Rows
2
Operating Temperature
-30°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
0.5A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50V
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types