
7-1747072-4 | |
|---|---|
DigiKey Part Number | A136584TR-ND - Tape & Reel (TR) A136584CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-1747072-4 |
Description | CONN HEADER VERT 4POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-1747072-4 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Pitch - Mating | Operating Temperature -30°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Blue |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 50V |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,91100 € | 9,11 € |
| 100 | 0,77400 € | 77,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,70996 € | 319,48 € |
| 900 | 0,67604 € | 608,44 € |
| 1 350 | 0,65698 € | 886,92 € |
| 2 250 | 0,63373 € | 1 425,89 € |
| 3 150 | 0,61887 € | 1 949,44 € |
| 4 500 | 0,60350 € | 2 715,75 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,28400 € |

