Image for 7-1542006-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1542006-4

DigiKey Part Number
7-1542006-4-ND
Manufacturer
Manufacturer Product Number
7-1542006-4
Description
25MM HS ASSY ULTEM CL
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
7-1542006-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Type
Top Mount
Package Cooled
Attachment Method
Clip
Shape
Cylindrical
Length
-
Width
-
Diameter
1.375" (34.92mm) OD
Fin Height
0.442" (11.23mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
5.99°C/W @ 200 LFM
Thermal Resistance @ Natural
13.20°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.