Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-146489-0

DigiKey Part Number
7-146489-0-ND
Manufacturer
Manufacturer Product Number
7-146489-0
Description
CONN HDR 40POS 0.1 STACK T/H TIN
Customer Reference
Detailed Description
40 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7-146489-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Number of Positions
40
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.739" (18.771mm)
Length - Post (Mating)
0.129" (3.277mm)
Length - Stack Height
0.500" (12.700mm)
Length - Tail
0.110" (2.800mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
100.0µin (2.54µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.