
7-1105300-8 | |
---|---|
DigiKey Part Number | 7-1105300-8-ND |
Manufacturer | |
Manufacturer Product Number | 7-1105300-8 |
Description | CONTACT H.D. CRIMP PIN 10AWG |
Customer Reference | |
Detailed Description | Contact Crimp Pin 10 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |