Similar

7-100400-6 | |
|---|---|
DigiKey Part Number | 7-100400-6-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 7-100400-6 |
Description | CONN RCPT 6POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 7-100400-6 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Box (TB) | Insulation Color Red |
Part Status Active | Insulation Height 0.228" (5.80mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06FE-ST-VK-N | JST Sales America Inc. | 0 | 455-06FE-ST-VK-N-ND | 0,08388 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,69949 € | 10 492,35 € |
| Unit Price without VAT: | 0,69949 € |
|---|---|
| Unit Price with VAT: | 0,83939 € |

