
696810-1 | |
|---|---|
DigiKey Part Number | 696810-1-ND |
Manufacturer | |
Manufacturer Product Number | 696810-1 |
Description | CONN RING FLAT 10-12AWG #4 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Flat Sided 10-12 AWG Crimp |
Category | Length - Overall 0.739" (18.76mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Flat Sided | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 4 Stud | Color Orange |
Thickness 0.039" (0.99mm) | Contact Material Nickel |
Width - Outer Edges 0.281" (7.14mm) | Base Product Number |

