324105 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 19,12300 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

324105

DigiKey Part Number
A127632-ND
Manufacturer
Manufacturer Product Number
324105
Description
CONN RING CIRC 300-350MCM #5/8
Customer Reference
Detailed Description
Ring Terminal Connector 5/8 Stud Circular 300-350MCM (kcmil) Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
5/8 Stud
Thickness
0.136" (3.45mm)
Width - Outer Edges
1.545" (39.24mm)
Length - Overall
2.671" (67.84mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
300-350MCM (kcmil)
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes