
696428-1 | |
---|---|
DigiKey Part Number | 696428-1-ND |
Manufacturer | |
Manufacturer Product Number | 696428-1 |
Description | CONN SPLICE 14-16 AWG CRIMP PIDG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Natural, Blue Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | Radiation Resistant, Serrated Mating Area | |
Color | Natural, Blue Stripe | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 1,43684 € | 2 873,68 € |
Unit Price without VAT: | 1,43684 € |
---|---|
Unit Price with VAT: | 1,72421 € |