Image for 6735313-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6735313-5

DigiKey Part Number
6735313-5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6735313-5
Description
CONN PLUG 120POS SMD GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
5mm
Number of Positions
120
Height Above Board
0.183" (4.65mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 9003,87442 €15 110,24 €
Manufacturers Standard Package
Unit Price without VAT:3,87442 €
Unit Price with VAT:4,64930 €