26 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Hot-Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6646597-1

DigiKey Part Number
A109467-ND
Manufacturer
Manufacturer Product Number
6646597-1
Description
278-0933-10200A=CONN SKT
Customer Reference
Detailed Description
26 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Hot-Plug
Datasheet
 Datasheet
EDA/CAD Models
6646597-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tray
Contact Layout, Typical
24 Signal, 2 Power
Part Status
Not For New Designs
Features
Guide Pin
Connector Type
Receptacle, Female Sockets and Blade Sockets
Contact Finish
Gold
Connector Style
Hot-Plug
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
26
Color
Black
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
130,35000 €30,35 €
1624,95438 €399,27 €
3223,76375 €760,44 €
5622,84429 €1 279,28 €
10421,86894 €2 274,37 €
25620,52383 €5 254,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,35000 €
Unit Price with VAT:36,42000 €