
5120661-2 | |
|---|---|
DigiKey Part Number | 5120661-2-ND |
Manufacturer | |
Manufacturer Product Number | 5120661-2 |
Description | CONN HEADER DUAL BEAM 50POS PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 50 Connector Header, Male Pins and Blades Through Hole Dual Beam, Right Side |
Datasheet | Datasheet |
EDA/CAD Models | 5120661-2 Models |
Category | Number of Rows 10 |
Manufacturer TE Connectivity AMP Connectors | Number of Columns 5 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins and Blades | Current Rating (Amps) 1.15A |
Connector Style Dual Beam, Right Side | Material Flammability Rating UL94 V-0 |
Number of Positions 50 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 15,64348 € | 4 129,88 € |
| Unit Price without VAT: | 15,64348 € |
|---|---|
| Unit Price with VAT: | 18,77218 € |

