6643436-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6643436-1

DigiKey Part Number
A114327-ND
Manufacturer
Manufacturer Product Number
6643436-1
Description
CONN PLUG POWER 1POS PCB
Customer Reference
Detailed Description
1 Connector Plug, Male Pins Through Hole Black Power
Datasheet
 Datasheet
EDA/CAD Models
6643436-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Connector Usage
-
Connector Type
Plug, Male Pins
Connector Style
Power
Number of Positions
1
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
1 Power
Features
-
Contact Finish
Silver
Contact Finish Thickness
200.0µin (5.08µm)
Color
Black
Current Rating (Amps)
35A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.