
6643228-1 | |
---|---|
DigiKey Part Number | A36260-ND |
Manufacturer | |
Manufacturer Product Number | 6643228-1 |
Description | CONN PLUG POWER 1POS PCB |
Customer Reference | |
Detailed Description | 1 Connector Plug, Male Pins Through Hole, Right Angle Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 6643228-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Plug, Male Pins | |
Connector Style | Power | |
Number of Positions | 1 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 1 Power | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Current Rating (Amps) | 35A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |