
6643222-1 | |
|---|---|
DigiKey Part Number | A101991-ND |
Manufacturer | |
Manufacturer Product Number | 6643222-1 |
Description | CONN PLUG POWER 1POS PCB |
Customer Reference | |
Detailed Description | 1 Connector Plug, Male Pins Through Hole, Right Angle Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 6643222-1 Models |
Category | Termination Press-Fit |
Manufacturer TE Connectivity AMP Connectors | Contact Layout, Typical 1 Power |
Series | Contact Finish Silver |
Packaging Bulk | Contact Finish Thickness 200.0µin (5.08µm) |
Part Status Obsolete | Color Black |
Connector Type Plug, Male Pins | Current Rating (Amps) 35A |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 250V |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,61000 € | 12,61 € |
| 10 | 10,71600 € | 107,16 € |
| 25 | 10,04400 € | 251,10 € |
| 96 | 9,13448 € | 876,91 € |
| 192 | 8,69875 € | 1 670,16 € |
| 288 | 8,45361 € | 2 434,64 € |
| 576 | 8,05059 € | 4 637,14 € |
| Unit Price without VAT: | 12,61000 € |
|---|---|
| Unit Price with VAT: | 15,13200 € |










