
6600330-8 | |
|---|---|
DigiKey Part Number | 6600330-8-ND |
Manufacturer | |
Manufacturer Product Number | 6600330-8 |
Description | CONN HEADER MULTI-BEAM 33POS PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 Connector Header, Male Pins and Blades Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6600330-8 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Contact Layout, Typical 24 Signal, 9 Power |
Packaging Bulk | Features Board Lock, Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Multi-Beam | Color Black |
Number of Positions 33 | Current Rating (Amps) 42A |
Number of Positions Loaded 29 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Operating Temperature -20°C ~ 105°C |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,37339 € | 12 373,39 € |
| Unit Price without VAT: | 12,37339 € |
|---|---|
| Unit Price with VAT: | 14,84807 € |

