
647756-1 | |
|---|---|
DigiKey Part Number | A111600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 647756-1 |
Description | CONN 10-12AWG CRIMP SILVER |
Customer Reference | |
Detailed Description | Non-Gendered Contact Silver 10-12 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 647756-1 Models |
Category | Pin or Socket Non-Gendered |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) | Contact Finish Silver |
Part Status Obsolete | Base Product Number |
Type Power |

