Parametric Equivalent
Parametric Equivalent

647557-6 | |
|---|---|
DigiKey Part Number | 647557-6-ND |
Manufacturer | |
Manufacturer Product Number | 647557-6 |
Description | CONN RCPT HSG 6POS 2.54MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Obsolete | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102241-4 | TE Connectivity AMP Connectors | 375 | A26985-ND | 0,93000 € | Parametric Equivalent |
| 1375820-6 | TE Connectivity AMP Connectors | 1 331 | A99617-ND | 0,31000 € | Parametric Equivalent |
| 0901560146 | Molex | 991 | WM8021-ND | 0,42000 € | Parametric Equivalent |
| 364243-E | TE Connectivity Erni | 0 | 2684-364243-E-ND | 1,73750 € | Parametric Equivalent |
| 609021306410000 | KYOCERA AVX | 4 790 | 478-609021306410000-ND | 0,54000 € | Parametric Equivalent |






