Direct

647127-9 | |
|---|---|
DigiKey Part Number | 647127-9-ND |
Manufacturer | |
Manufacturer Product Number | 647127-9 |
Description | CONN HEADER VERT 9POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Overall Contact Length 0.550" (13.97mm) |
Mfr | Insulation Height 0.525" (13.34mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin-Lead |
Part Status Obsolete | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC |
Termination Solder | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Fastening Type Friction Lock | Applications General Purpose, Industrial |
Contact Length - Mating 0.300" (7.62mm) | Base Product Number |
Contact Length - Post 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-647127-9 | TE Connectivity AMP Connectors | 0 | 2-647127-9-ND | 1,98707 € | Direct |
















