
646273-1 | |
|---|---|
DigiKey Part Number | A114256-ND |
Manufacturer | |
Manufacturer Product Number | 646273-1 |
Description | CONN RCPT HSG HARD METRIC 1P GRY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Housing for Female Sockets Connector Gray Through Hole Hard Metric |
Datasheet | Datasheet |
EDA/CAD Models | 646273-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Hard Metric | |
Number of Positions | 1 (Power) | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Through Hole | |
Connector Usage | Receptacle | |
Features | - | |
Color | Gray | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,62900 € | 16,29 € |
| 25 | 1,52760 € | 38,19 € |
| 50 | 1,45440 € | 72,72 € |
| 100 | 1,38490 € | 138,49 € |
| 250 | 1,29812 € | 324,53 € |
| 500 | 1,23616 € | 618,08 € |
| 1 000 | 1,17716 € | 1 177,16 € |
| 2 500 | 1,10351 € | 2 758,78 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,30400 € |











