
645169-4 | |
|---|---|
DigiKey Part Number | 645169-4-ND |
Manufacturer | |
Manufacturer Product Number | 645169-4 |
Description | CONN CARDEDGE FMALE 98POS 0.100 |
Customer Reference | |
Detailed Description | 98 Position Female Connector Special 18/31 Dual Combo Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | Special 18/31 Dual Combo | |
Gender | Female | |
Number of Positions/Bay/Row | 18; 31 | |
Number of Positions | 98 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |


