
6450810-7 | |
|---|---|
DigiKey Part Number | 6450810-7-ND |
Manufacturer | |
Manufacturer Product Number | 6450810-7 |
Description | CONN HEADER MULTI-BEAM 34POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 34 Connector Header, Male Pins and Blades Through Hole Black Multi-Beam |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Layout, Typical 32 Signal, 2 Power |
Part Status Active | Features Mating Guide |
Connector Type Header, Male Pins and Blades | Color Black |
Connector Style Multi-Beam | Material Flammability Rating UL94 V-0 |
Number of Positions 34 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded 18 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 184 | 5,88492 € | 12 852,67 € |
| Unit Price without VAT: | 5,88492 € |
|---|---|
| Unit Price with VAT: | 7,06190 € |

