
6450552-7 | |
|---|---|
DigiKey Part Number | 6450552-7-ND |
Manufacturer | |
Manufacturer Product Number | 6450552-7 |
Description | CONN RCPT MULTI-BEAM 31POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 31 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Multi-Beam |
EDA/CAD Models | 6450552-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 31 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 24 Signal, 7 Power | |
Features | Guide Pin | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 42A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 155 | 5,40045 € | 6 237,52 € |
| Unit Price without VAT: | 5,40045 € |
|---|---|
| Unit Price with VAT: | 6,48054 € |

